ERJ-12NF1051U
SMD Chip Resistor, 1.05 kohm, ± 1%, 750 mW, 1812 [4532 Metric], Thick Film
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-12NF1051U
Secondary Manufacturer Part#: ERJ-12NF1051U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 4.5 mm | ||
| ERJ-12N Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 1.05 kOhm | ||
| ± 1% | ||
| 1812 [4532 Metric] | ||
| Thick Film | ||
| High Reliability, Precision | ||
| ± 100ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |