ERG-1SJ100V
Resistor, 10 Ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Reliability
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 2.8 mm | ||
| 9 mm | ||
| ERG Series | ||
| 10 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Oxide | ||
| High Reliability | ||
| 350.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |