PDP SEO Portlet

ERB-RE3R00V

SMD Fuse, Fast Acting, 3 A, 32 VDC, 0603 [1608 Metric], ERBRE

Manufacturer:Panasonic
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: ERB-RE3R00V
Secondary Manufacturer Part#: ERB-RE3R00V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERBRE3R00V is an ERB-RE series micro chip fuse.

  • Small size, fast-acting and withstanding in-rush current characteristics
  • Approved by UL248-14 : File No.E194052, c-UL C22.2 No.248-14 : File No.E194052
  • Rectangular type structure
  • 0603 inch size (1.6mm×0.8mm) size
  • 3A rated current
  • Category temperature range from –40 to +125°C
  • 32VDC rated voltage (open circuit voltage)
  • 50A interrupting rating at rated voltage

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
0603 [1608 Metric]
3 A
ERBRE Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11914
10000+
$0.11664
20000+
$0.11425
40000+
$0.11046
80000+
$0.10831