ERA-8PPB4023V
SMD Chip Resistor, 402 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| ERA-8P Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 402 kOhm | ||
| ± 0.1% | ||
| 1206 [3216 Metric] | ||
| Thin Film | ||
| High Voltage, Sulfur Resistant | ||
| ± 15ppm/K | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |