PDP SEO Portlet

ERA-8AEB273V

SMD Chip Resistor, 27 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-8AEB273V
Secondary Manufacturer Part#: ERA-8AEB273V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA A Type 8A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
3.2 mm
ERA-8A Series
1.6 mm
AEC-Q200
27 kOhm
± 0.1%
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
± 25ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.16568
10000+
$0.16241
20000+
$0.15805
40000+
$0.15369
80000+
$0.14933