ERA-8AEB134V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-8AEB134V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 130 kohm | ||
| null | ||
| 250 mW | ||
| ± 0.1% | ||
| ± 25ppm/K | ||
| 1206 [3216 Metric] | ||
| -55 °C | ||
| ERA-8A Series | ||
| null | ||
| Metal Film (Thin Film) | ||
| 3.2 mm | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |