PDP SEO Portlet

ERA-8AEB1021V

SMD Chip Resistor, 1.02 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERA-8AEB1021V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA A Type 8A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

Technical Attributes

Find Similar Parts

Description Value
1.02 kohm
null
250 mW
± 0.1%
± 25ppm/K
1206 [3216 Metric]
-55 °C
ERA-8A Series
null
Metal Film (Thin Film)
3.2 mm
1.6 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.15571
5000+
$0.15571
10000+
$0.15245
20000+
$0.14932
40000+
$0.14437
80000+
$0.14156
SubTotal:
$778.55