PDP SEO Portlet

ERA-6AED1743V

SMD Chip Resistor, 174 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-6AED1743V
Secondary Manufacturer Part#: ERA-6AED1743V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA6AED1743V is an ERA-6A series (A type), metal film (thin film) chip resistor.

  • Resistance is 174Kohm with ±0.5% tolerance
  • 0805 [2012 Metric] case size
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 100V, power rating is 125mW
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 compliant
  • High reliability: stable at high temperature and humidity
  • High accuracy: low resistance tolerance and temperature coefficient of resistance
  • High performance : low current noise, excellent linearity
  • IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
2 mm
ERA-6A Series
1.25 mm
AEC-Q200
174 kOhm
± 0.5%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
± 25ppm/K ppm/°C
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.0549
40000+
$0.05463
80000+
$0.05435
160000+
$0.05408
320000+
$0.0538