PDP SEO Portlet

ERA-3ARW222V

SMD Chip Resistor, 2.2 kohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-3ARW222V
Secondary Manufacturer Part#: ERA-3ARW222V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA3ARW222V is an ERA-3A series high reliability type metal film (thin film) chip resistor. It features high reliability : stable at high temperature and humidity (85°C 85%RH rated load, c temperature range : –55°C to +155°C).

  • High accuracy : low resistance tolerance and temperature coefficient of resistance
  • High performance : low current noise, excellent linearity
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant
  • 0603 size, 0.1W power rating, 2.2Kohm resistance
  • ±10×10-6/K temperature coefficient
  • ±0.05% resistance tolerance
  • 75V limiting element voltage, 150V maximum overload voltage

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1.6 mm
ERA-3A Series
0.8 mm
AEC-Q200
2.2 kOhm
± 0.05%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
± 10ppm/K ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.26714
10000+
$0.26154
20000+
$0.25616
40000+
$0.24768
80000+
$0.24286