PDP SEO Portlet

ERA-3AEB3402V

SMD Chip Resistor, 34 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-3AEB3402V
Secondary Manufacturer Part#: ERA-3AEB3402V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA A Type 3A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1.6 mm
ERA-3A Series
0.8 mm
AEC-Q200
34 kOhm
± 0.1%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
± 25ppm/K ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.04271
10000+
$0.04182
20000+
$0.04096
40000+
$0.0396
80000+
$0.03883