PDP SEO Portlet

ERA-2AEB103X

SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), High Reliability

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-2AEB103X
Secondary Manufacturer Part#: ERA-2AEB103X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA A Type 2A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suit

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range from -55°C to 155°C
  • Reference standards: IEC 60115-8;

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 mW
1 mm
ERA-2A Series
0.5 mm
AEC-Q200
10 kOhm
0.1
402
Thin Film
High Reliability
25 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06429
20000+
$0.06294
40000+
$0.06164
80000+
$0.0596
160000+
$0.05844