PDP SEO Portlet

ERA-2AEB102X

SMD Chip Resistor, 1 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Reliability

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-2AEB102X
Secondary Manufacturer Part#: ERA-2AEB102X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA A Type 2A series resistor use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
63 mW
1 mm
ERA2A Series
0.5 mm
AEC-Q200
1 kOhm
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
± 25ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05761
20000+
$0.05624
40000+
$0.05501
80000+
$0.05399
160000+
$0.05312