PDP SEO Portlet

ERA-2AEB101X

SMD Chip Resistor, 100 ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film)

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-2AEB101X
Secondary Manufacturer Part#: ERA-2AEB101X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERA2AEB101X is an ERA-2A series (A type), metal film (thin film) chip resistor.

  • Resistance is 100 ohm with ±0.1% tolerance
  • 0402 [1005 metric] case size
  • Temperature coefficient is ±25ppm/°C
  • Voltage rating is 50V, power rating is 62.5mW
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 compliant
  • High reliability: stable at high temperature and humidity
  • High accuracy: low resistance tolerance and temperature coefficient of resistance
  • High performance : low current noise, excellent linearity
  • IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 mW
1 mm
ERA-2A Series
0.5 mm
AEC-Q200
100 Ohm
0.1
402
Thin Film
High Reliability
25 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05761
20000+
$0.05624
40000+
$0.05501
80000+
$0.05399
160000+
$0.05312