ERA-1AEB1051C
SMD Chip Resistor, 1.05 kohm, ± 0.1%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film)
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERA-1AEB1051C
Secondary Manufacturer Part#: ERA-1AEB1051C
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| ERA-1A Series | ||
| 0.3 mm | ||
| AEC-Q200 | ||
| 1.05 kOhm | ||
| 0201 [0603 Metric] | ||
| Metal Film (Thin Film) | ||
| High Reliability | ||
| ± 25ppm/K ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100042 |
| Schedule B: | 8533100042 |