PDP SEO Portlet

ENW89854ATKF

Demonstration Kit, nRF52840, Wirepas Mesh, Bluetooth Low Energy, SoC, Wireless Communication

Manufacturer:Panasonic
Avnet Manufacturer Part #: ENW89854ATKF
Secondary Manufacturer Part#: ENW89854ATKF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ENW89854ATKF is a PAN1780 WIREPAS mesh demo kit (Bluetooth® low energy module). It is a ready-to-use Evaluation Tool based on the PAN1780 in combination with the wirepas mesh connectivity stack. The kit consists of four battery-powered sensor nodes and one sink, which acts as a border router. The Demo Kit is intended for engineers, product designers, or any IoT enthusiast seeking high-performance, ready-to-use Wirepas Sensor Nodes to set up a Wirepas Mesh network at any time and at any place in just a few steps. All the mesh networking is performed automatically and without configuration on the field by the integrated Wirepas Mesh stack. PAN1780’s high-quality hardware design paired with Wirepas’ multi-hop wireless mesh technology and combined with Symbiotech’s tailored software design allows an easy and quick entry into the capabilities of mesh applications based on the PAN1780 and the Wirepas Mesh connectivity stack.

  • Temperature sensing via HTS221 sensor
  • Switchable operation modes via SPDT switch (low energy or low latency)
  • Coin cell holder for battery-powered operation
  • USB-C connector for power supply
  • 6-Pin SWD for flashing customized Wirepas applications
  • User LED controllable from the web user interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: