ENW49D01AZKF
Evaluation Board, PAN9520, ESP32-S2, WiFi 4, Wireless Connectivity, Wi-Fi
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: ENW49D01AZKF
Secondary Manufacturer Part#: ENW49D01AZKF
- RoHS 10 Compliant
- Tariff Charges
ENW49D01AZKF is a PAN9520 evaluation board. The PAN9520 is a 2.4GHz 802.11 b/g/n embedded Wi-Fi module based on Espressif ESP32-S2 that includes the powerful Xtensa® 32-bit LX7 CPU. An integrated chip antenna, and QSPI memory enable the module to be used
- PAN9520 module (4MB flash /2MB PSRAM variant)
- Segger J-Link on-board debugger and FTDI UART-USB converter
- Arduino UNO R3 header (host & server mode)
- Native USB interface, 4 user buttons, 3 user LEDs and U.FL connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and RF Tools | ||
| 4MB Flash | ||
| No | ||
| Yes | ||
| UART|USB | ||
| Evaluation Kit | ||
| WIFI |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |