PDP SEO Portlet

ENW-F9101C1JF

Modules 802.11 2500MHz 300Mbps 28-Pin SMD T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: ENW-F9101C1JF
Secondary Manufacturer Part#: ENW-F9101C1JF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Surface Mount Type 26.0 x 13.5 x 2.4 mm3
  • Wireless Local Area Network (WLAN) and Bluetooth technology
  • Operating in the 2.4GHz ISM band
  • WLAN 2x2 MIMO operation
  • Supports IEEE 802.11
    • IEEE 802.11 b/g payload data rates
    • IEEE 002.11n high throughput data rates
    • IEEE 802.11i security standards AES-CCMP. WEP, TKIP. AES-CMAC and WAPI
    • IEEE 802.11e Quality of Service (QoS)
  • Supports Bluetooth 4.0 + HS
    • Bluetooth Classic with BT Class 2 or Class 1.5 support
    • Bluetooth High Speed (BT 3.0)
    • Bluetooth Low Energy (BLE)
  • Coexistence with cellular and other 2.4GHz on-chip radios
  • WLAN Tx power up to +18 dBm (IEEE 802.11b CCK) and +14 dBm (IEEE 802.11g ODFM)
  • WLAN High Rx sensitivity
    • -98dBm (IEEE 802.11b DSSS 1Mbps)
    • -76dBm (IEEE 802.11g OFDM 54Mbps)
    • -74dBm (IEEE 802.11 n MCS7 HT20 65Mbps)
    • -71dBm (IEEE 802.11n MCS7 HT40 135Mbps)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$23.74286
1000+
$22.45946
2000+
$21.86842
4000+
$21.30769
8000+
$20.775