PDP SEO Portlet

ENW-89847A1KF

Bluetooth Module, V 4.0 LE, Class 2, 2.402GHz to 2.48GHz, 0 dBm, TC35667, -90dBm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ENW-89847A1KF
Secondary Manufacturer Part#: ENW-89847A1KF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bluetooth® Smart, Place and Play Module

Software and Hardware Compatible with the PAN1026 Series • Bluetooth 4.1 (LE) Embedded GATT Profile with High-Level API Commands • Power Consumption Max 8.7mA Tx/ Max 8.4 Rx/<5µA Sleep • Tx Power 0 dBm, Rx Sensitivity -91 dBm • Small 15.6 x 8.7 x 1.9 mm³ SMD Package • 32KB on-chip RAM for Applications • 512Kb EEPROM • Autonomous Operation, No Host Required • Standard SIG BLE and “SPP over BLE” Profiles Available • -40°C to +85°C Operating Temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.85714
1000+
$8.37838
2000+
$8.1579
4000+
$7.94872
8000+
$7.75