PDP SEO Portlet

ENW-89823A3KF

Bluetooth Module, V 4.0 LE + BR + EDR, Class 1, Class 2, 2.402GHz to 2.48GHz, 10dBm, CC2564B, -93dBm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ENW-89823A3KF
Secondary Manufacturer Part#: ENW-89823A3KF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAN1326B Series Modules has increased system and power efficiency resulting from reduced initialization script size, start-up time and decreased system memory requirements;supports ten simultaneous BLE connections -- increased from six -- and integrated SBC encoding and decoding for A2DP implementations, eliminating the requirement for an external CODEC. Panasonic’s tiny footprint technology offers a module of only 85.5 mm2 including antenna. The modules are designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacture. The Bluetooth Low Energy (BLE) standard is designed to reduce power consumption by establishing very fast connections (few ms) and transferring small amounts of data. Using these techniques, energy consumption is reduced to a tenth of a Classic Bluetooth device. Bluetooth Smart Ready devices can communicate with both Bluetooth Classic and Bluetooth Low Energy devices. Smart Ready devices take advantage of the data rate of Bluetooth Classic (3Mb/s) and ultra fast connection time of Bluetooth Low Energy (3mS).

  • PAN1326B module with CC2564B dual mode Bluetooth® controller
  • Bluetooth specification v2.1 + EDR (enhanced data rate)
  • Surface mount type 6.5 (9.5 with antenna) x 9 x 1.8mm³
  • High sensitivity (-93dBm typ)
  • Fast connection set-up, extended SCO link
  • Supports convenient direct connection to battery (2.2-4.8V) or connect to DC/DC (1.7-1.98V)
  • Internal crystal oscillator (26MHz), fully shielded for immunity
  • Support for Bluetooth power saving modes (sniff, hold)
  • Full 8 to 128bit encryption, UART, I2C and PCM Interface
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$9.49571
1000+
$8.98243
2000+
$8.74605
4000+
$8.5218
8000+
$8.30875