ENW-89815A5KF
Bluetooth Module, V 2.0 + EDR, Class 2, 2.4GHz to 2.4835GHz, 3.9 dBm, -86dBm
Manufacturer:Panasonic
Product Category:
RF & Wireless, Wireless Modules, Bluetooth Modules
Avnet Manufacturer Part #: ENW-89815A5KF
Secondary Manufacturer Part#: ENW-89815A5KF
- RoHS 10 Compliant
- Tariff Charges
- Bluetooth specification v2.0 + EDR (Enhanced Data Rate)
- CSR BlueCore6-ROM inside
- Complete Co-location and Co-existence with IEEE 802.11 (AWMA, AFH and SFH)
- Fast Connection Setup
- Extended SCO Link
- RF output power class 2 with power control
- Supply Voltage 3.0V to 3.6V
- Internal crystal oscillator (26MHz, 14.7456 MHz and 32 kHz for deep sleep)
- Surface mount type
- PAN1455: 13.5 x 18.75 x 2.85 mm
- PAN1555: 13.5 x 22.75 x 2.85 mm
- Built-in shielding to be compliant to FCC
- Full Bluetooth data rate up to 2178kbps asymmetric
- Support for all Bluetooth power saving modes (Park, Sniff, Hold)
- Support for very low-power modes (deep sleep and power down)
- Otional support for ultra-low-power mode. Standby with Battery-Backup
- PCM Interface Master / Slave supporting 13 or 16 bit linear, 8 bit ยต-law or A-law Codecs and CVSD transcoders on up to 3 SCO channels
- Full 8-
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |