ENW-49A01A3EF
Fully Embedded Stand-Alone Wi-Fi Module, 150Mbps, IEEE 802.11b/g/n, 2.4GHz to 2.4835GHz
- RoHS 10 Compliant
- Tariff Charges
- Surface Mount Type 22.75 x 13.5 x 2.4 mm3
- Wireless Local Area Network (WLAN) and Bluetooth technology
- Operating in the 2.4GHz ISM band
- Supports IEEE 802.11
- IEEE 802.11 b/g payload data rates
- IEEE 802.11n high throughput data rates
- IEEE 802.11i security standards AES-CCMP. WEP, TKIP. AES-CMAC and WAPI
- IEEE 802.11e Quality of Service (QoS)
- TX power up to +18dBm (for IEEE 802.11b)
- Outstanding RX sensitivity
- -98dBm (IEEE 802.11b DSSS 1Mbps)
- -75dBm (IEEE 802.11g OFDM 54Mbps)
- -73dBm (IEEE 802.11n MCS7 HT20 65Mbps)
- -70dBm (IEEE 802.11n MCS7 HT40 135Mbps)
- Marvell® 88W8782 WLAN System-on-Chip (SoC) and 88MC200 (MCU) inside
- High performance low power CPU core
- Coexistence interface for external co-located 2.4GHz radios (e.g. Bluetooth)
- Internal crystal oscillators for Radio (40MHz) and MCU (32MHz)
- Integrated memory flash for cu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8525601050 |
| Schedule B: | 8525601055 |