PDP SEO Portlet

EKMC1607113

PIR Sensor Digital 1-CH 90° Pearl White Lens 170uA 3-Pin

Manufacturer:Panasonic
Product Category: Sensors, Motion-Tilt, PIR
Avnet Manufacturer Part #: EKMC1607113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EKMC1607113 EKMC (VZ) series Panasonic PIR motion sensor (3rd generation PaPIR) is suitable for low current consumption for battery-driven applications. Reduces current consumption with featured special circuit design technology allowing longer battery life. This sensor features lower height lens design, comparable performance to PaPIRs standard detection type lens. Typical application includes base lighting controls, digital storage and IP cameras.

  • Fit with superior product design
  • Optimal usability and reliability
  • Usable ambient temperature range from -20 to +60°C (do not use in freezing/condensation environment)
  • Low profile lens type
  • Pearl white lens colour
  • Standard sensitivity
  • Digital (open collector) output type
  • Economy, 170µA standby current consumption
  • Specified detection distance up to 5m
  • 3m typical ceiling installation height, 110° x 110° field of view, 32 detection zones

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
7 m
90 °
90 °
32 Zones
170 µA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 6.22857
50+
$6.22857
100+
$5.89189
200+
$5.73684
400+
$5.66475
800+
$5.6357
SubTotal:
$311.43