PDP SEO Portlet

EKMB1303113K

Passive Infrared Motion Sensor 3-Pin

Manufacturer:Panasonic
Product Category: Sensors, Motion-Tilt, PIR
Avnet Manufacturer Part #: EKMB1303113K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.

  • Simplified circuitry with fully integrated circuit design
  • 1µA Low current consumption with the proprietary design
  • Excellent resistance to electromagnetic noise
  • High Signal/Noise ratio to minimize false operation

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
17 m
92 °
102 °
92 Zones
6 µA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 17.64286
50+
$17.64286
100+
$16.68919
200+
$16.25
400+
$15.83333
800+
$15.4375
SubTotal:
$882.14