PDP SEO Portlet

EEV-FK1J221Q

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 63 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEV-FK1J221Q
Secondary Manufacturer Part#: EEV-FK1J221Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEVFK1J221Q is an EEE-FK series surface mount aluminium electrolytic capacitor. This capacitor includes anti-vibration that withstand 30G large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. Panasonic’s SMD Vibration-Proof capacitor can be designed in with confidence because they withstand 30G and are AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.

  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 220µF with ±20% tolerance
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 63V
  • Ripple current is 800mA
  • 13.5mm product diameter, 12.5mm product height
  • Standard product type

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
13.5 mm
12.5 x 13.5
AEC-Q200
800 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  3400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.54371
400+
$0.52303
800+
$0.5036
1600+
$0.48769
3200+
$0.47119