EEU-TP1E222B
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-TP1E222B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 ohm | ||
| 7.5 mm | ||
| -40 °C | ||
| 5000 hours @ 125°C | ||
| Polar | ||
| Radial Leaded | ||
| TP Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 16 mm | ||
| 25 mm | ||
| 25 V | ||
| AEC-Q200 | ||
| Radial Leaded | ||
| 2.76 A | ||
| 135 °C | ||
| 2200 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |