PDP SEO Portlet

EEU-TA1H471SB

Electrolytic Capacitor, 470 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 125°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-TA1H471SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TA-A series radial leaded aluminium electrolytic capacitors offers endurance of 2000h at 125°C.

  • Heat cycle: 1000 cycle -40°C to 125°C
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
null
7.5 mm
-40 °C
2000 hours @ 125°C
Polar
Radial Leaded
TA Series
± 20%
null
null
18 mm
15 mm
50 V
AEC-Q200
Radial Leaded
1.71 A
125 °C
470 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.006
500+
$1.006
1000+
$1.00097
2000+
$0.92618
4000+
$0.91014
8000+
$0.90552
SubTotal:
$503.00