PDP SEO Portlet

EEU-HD1H4R7B

Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-HD1H4R7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-HD series A Type radial lead aluminium electrolytic capacitor with AEC-Q200 compliant designed for automotive applications.

  • Miniaturize, higher capacitance
  • Endurance of 2000h at 105°C
  • Temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
1000 hours @ 105°C
Polar
Radial Leaded
HD Series
± 20%
null
null
5 mm
11 mm
50 V
AEC-Q200
Radial Leaded
26 mA
105 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.15014
2000+
$0.15014
4000+
$0.14603
8000+
$0.14162
16000+
$0.14089
32000+
$0.14016
SubTotal:
$300.28