PDP SEO Portlet

EEU-HD1C332B

Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-HD1C332B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-HD series A Type radial lead aluminium electrolytic capacitor with AEC-Q200 compliant designed for automotive applications.

  • Miniaturize, higher capacitance
  • Endurance of 2000h at 105°C
  • Temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
2000 hours @ 105°C
Polar
Radial Leaded
HD Series
± 20%
null
null
12.5 mm
20 mm
16 V
AEC-Q200
Radial Leaded
1.17 A
105 °C
3300 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.96657
1000+
$0.96657
2000+
$0.9348
4000+
$0.8979
8000+
$0.87718
16000+
$0.87264
SubTotal:
$966.57