PDP SEO Portlet

EEU-FS1C332B

Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FS1C332B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.

  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range from -40°C to +105°C
  • Suitable for the high reliability application such as an industrial instrument

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
10000 hours @ 105°C
Polar
Radial Leaded
FS Series
± 20%
null
null
12.5 mm
25 mm
16 V
null
Radial Leaded
3.19 A
105 °C
3300 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0.61775
1000+
$0.61775
2000+
$0.60082
4000+
$0.5771
8000+
$0.56231
16000+
$0.54825
SubTotal:
$617.75