PDP SEO Portlet

EEU-FS0J912

Electrolytic Capacitor, 9100 uF, 6.3 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FS0J912
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.

  • Smaller case size, miniaturized: one size smaller than EEU-FR series
  • Operating temperature range from -40°C to +105°C
  • Suitable for the high reliability application such as an industrial instrument

Technical Attributes

Find Similar Parts

Description Value
0.014 ohm
7.5 mm
-40 °C
10000 hours @ 105°C
Polar
Radial Leaded
FS Series
± 20%
null
null
16 mm
25 mm
6.3 V
null
Radial Leaded
3.82 A
105 °C
9100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
Need More?
USD $:
$ 1.03586
500+
$1.03586
1000+
$1.03058
2000+
$0.96065
4000+
$0.94229
8000+
$0.93216
SubTotal:
$517.93