PDP SEO Portlet

EEU-FR1V471LB

Electrolytic Capacitor, 470 uF, 35 V, ± 20%, Radial Leaded, 9000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1V471LB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105°C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.

  • Space and cost savings

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
9000 hours @ 105°C
Polar
Radial Leaded
FR Series
± 20%
null
null
8 mm
20 mm
35 V
null
Radial Leaded
1.56 A
105 °C
470 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.24855
2000+
$0.24855
4000+
$0.24358
8000+
$0.23695
16000+
$0.23032
32000+
$0.2237
SubTotal:
$497.10