EEU-FR1H331L
Electrolytic Capacitor, 330 uF, 50 V, ± 20%, PC Pin, 10000 hours @ 105°C, Polar, Radial Leaded, 5 mm
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-FR1H331L
- RoHS 10 Compliant
- Tariff Charges
EEUFR1H331L is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Capacitance is 330µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 25mm x 10mm product height x product diameter
- 2.15A ripple current
- Voltage(DC) is 50V
- Low ESR: down to just 12mohm (20°C/100KHz)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 mm | ||
| -40 °C | ||
| 10000 hours @ 105°C | ||
| Polar | ||
| PC Pin | ||
| FR Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 10 mm | ||
| 25 mm | ||
| 50 V | ||
| null | ||
| Radial Leaded | ||
| 2.15 A | ||
| 105 °C | ||
| 330 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |