PDP SEO Portlet

EEU-FR0J821

Electrolytic Capacitor, 820 uF, 6.3 V, ± 20%, Radial Leaded, 6000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR0J821
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.

  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
null
3.5 mm
-40 °C
6000 hours @ 105°C
Polar
Radial Leaded
FR Series
± 20%
null
null
8 mm
11.5 mm
6.3 V
null
Radial Leaded
950 mA
105 °C
820 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.17205
2000+
$0.17205
4000+
$0.16861
8000+
$0.16402
16000+
$0.15943
32000+
$0.15484
SubTotal:
$344.10