PDP SEO Portlet

EEU-FM1V151B

Electrolytic Capacitor, 150 uF, 35 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM1V151B
Secondary Manufacturer Part#: EEU-FM1V151B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low impedance (40 % to 70 % less than FC Se ries)
  • Endurance : 2000 h to 7000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
3000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
950 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12422
4000+
$0.12082
8000+
$0.11605
16000+
$0.11474
32000+
$0.11414