PDP SEO Portlet

EEU-FM1V102B

Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM1V102B
Secondary Manufacturer Part#: EEU-FM1V102B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low impedance (40 % to 70 % less than FC Se ries)
  • Endurance : 2000 h to 7000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
7000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
25 mm
12.5 x 25
3.19 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5096
2000+
$0.48233
4000+
$0.4785
8000+
$0.47604
16000+
$0.47357