EEU-FM1E221BJ
Electrolytic Capacitor, 220 uF, 25 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, 5 mm, 8 mm
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminium Electrolytic, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-FM1E221BJ
- RoHS 10 Compliant
- Tariff Charges
- Low impedance (40 % to 70 % less than FC Se ries)
- Endurance : 2000 h to 7000 h at +105 °C
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5 mm | ||
| -40 °C | ||
| 3000 hours @ 105°C | ||
| Polar | ||
| Radial Leaded | ||
| FM-A Series | ||
| ± 20% | ||
| null | ||
| null | ||
| 8 mm | ||
| 11.5 mm | ||
| 25 V | ||
| null | ||
| null | ||
| 950 mA | ||
| 105 °C | ||
| 220 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |