PDP SEO Portlet

EEU-FM0J561

Electrolytic Capacitor, 560 uF, 6.3 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM0J561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FM series radial lead Aluminium Electrolytic Capacitor features high reliability, low impedance and high ripple current. It is suitable for the high reliability application such as an industrial instrument.

  • 6.3 to 50VDC Rated voltage range
  • 22 to 6800µF Nominal capacitance range
  • 2000 to 7000hrs at 105°C Endurance
  • Low impedance (40 to 70% less than FC series)
  • Long life

Technical Attributes

Find Similar Parts

Description Value
null
3.5 mm
-40 °C
3000 hours @ 105°C
Polar
Radial Leaded
FM Series
± 20%
null
null
8 mm
11.5 mm
6.3 V
null
Radial Leaded
950 mA
105 °C
560 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.12422
2000+
$0.12422
4000+
$0.12082
8000+
$0.11605
16000+
$0.11308
32000+
$0.11025
SubTotal:
$248.44