PDP SEO Portlet

EEU-FM0J332

Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FM0J332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
5000 hours @ 105°C
Polar
Radial Leaded
FM Series
± 20%
null
null
12.5 mm
20 mm
6.3 V
null
Radial Leaded
2.6 A
105 °C
3300 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.3938
1000+
$0.3938
2000+
$0.38301
4000+
$0.3679
8000+
$0.35846
16000+
$0.3495
SubTotal:
$393.80