PDP SEO Portlet

EEU-FC1V681B

Electrolytic Capacitor, 680 uF, 35 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1V681B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC series A Type aluminium electrolytic capacitors (radial lead type) suitable for the high reliability application such as an industrial instrument.

  • Endurance : 105°C 1000h to 5000h
  • Low impedance
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
5000 hours @ 105°C
Polar
Radial Leaded
FC Series
± 20%
null
null
12.5 mm
20 mm
35 V
AEC-Q200
Radial Leaded
1.655 A
105 °C
680 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.40225
1000+
$0.40225
2000+
$0.39123
4000+
$0.37579
8000+
$0.36615
16000+
$0.357
SubTotal:
$402.25