PDP SEO Portlet

EEU-FC1V391B

Electrolytic Capacitor, 390 uF, 35 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1V391B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC series A Type aluminium electrolytic capacitors (radial lead type) suitable for the high reliability application such as an industrial instrument.

  • Endurance : 105°C 1000h to 5000h
  • Low impedance
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
3000 hours @ 105°C
Polar
Radial Leaded
FC Series
± 20%
null
null
10 mm
20 mm
35 V
AEC-Q200
Radial Leaded
1.22 A
105 °C
390 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0.2155
1000+
$0.2155
2000+
$0.1948
4000+
$0.19285
8000+
$0.19188
16000+
$0.1909
SubTotal:
$215.50