PDP SEO Portlet

EEU-FC1J471L

Electrolytic Capacitor, 470 uF, 63 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1J471L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-55 °C
5000 hours @ 105°C
Polar
Radial Leaded
FC Series
± 20%
null
null
12.5 mm
30 mm
63 V
AEC-Q200
Radial Leaded
2.09 A
105 °C
470 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.52886
1000+
$0.52886
2000+
$0.50027
4000+
$0.4871
8000+
$0.47462
16000+
$0.46275
SubTotal:
$528.86