PDP SEO Portlet

EEU-FC1H121L

Electrolytic Capacitor, 120 uF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1H121L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
null
3.5 mm
-55 °C
2000 hours @ 105°C
Polar
Radial Leaded
FC Series
± 20%
null
null
8 mm
15 mm
50 V
AEC-Q200
Radial Leaded
635 mA
105 °C
120 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.18157
2000+
$0.18157
4000+
$0.17632
8000+
$0.17542
16000+
$0.17452
32000+
$0.17363
SubTotal:
$363.14