PDP SEO Portlet

EEU-FC1A822

Electrolytic Capacitor, 8200 uF, 10 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1A822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC series A Type aluminium electrolytic capacitors (radial lead type) suitable for the high reliability application such as an industrial instrument.

  • Endurance : 105°C 1000h to 5000h
  • Low impedance
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
null
7.5 mm
-55 °C
5000 hours @ 105°C
Polar
Radial Leaded
FC Series
± 20%
null
null
18 mm
31.5 mm
10 V
AEC-Q200
Radial Leaded
3.635 A
105 °C
8200 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.3197
500+
$1.3197
1000+
$1.29331
2000+
$1.25811
4000+
$1.22292
8000+
$1.18773
SubTotal:
$659.85