PDP SEO Portlet

EEU-FC0J272SB

Electrolytic Capacitor, 2700 uF, 6.3 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC0J272SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC series A Type aluminium electrolytic capacitors (radial lead type) suitable for the high reliability application such as an industrial instrument.

  • Endurance : 105°C 1000h to 5000h
  • Low impedance
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
null
7.5 mm
-55 °C
5000 hours @ 105°C
Polar
Radial Leaded
FC Series
± 20%
null
null
16 mm
15 mm
6.3 V
AEC-Q200
Radial Leaded
1.69 A
105 °C
2700 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
Need More?
USD $:
$ 0.4491
500+
$0.4491
1000+
$0.44686
2000+
$0.39592
4000+
$0.3939
8000+
$0.3919
SubTotal:
$224.55