EEU-EE2W220S
Electrolytic Capacitor, 22 uF, 450 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-EE2W220S
Secondary Manufacturer Part#: EEU-EE2W220S
- RoHS 10 Compliant
- Tariff Charges
EEUEE2W220S is an EE-A series radial lead type aluminium electrolytic capacitor.
- High ripple current (at high frequency) : 40 % higher than ED series
- 450V rated voltage, 22µF capacitance, 20% capacitance tolerance
- 10000h endurance
- Category temperature range from –25 to +105°C
- 945mA rated ripple current, 604µA maximum leakage current
- 16mm body diameter, 20mm body length
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 16 mm | ||
| 20 mm | ||
| 16 x 20 | ||
| 945 mA | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |