PDP SEO Portlet

EEU-EE2G680

Electrolytic Capacitor, 68 uF, 400 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2G680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE series from Panasonic are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 10µF to 330µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Rated voltage range is 160VDC to 450VDC
  • Tolerance of ±20%
  • Endurance of 8000h to 10000h at 105°C
  • Operating temperature range -25°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
null
7.5 mm
-25 °C
10000 hours @ 105°C
Polar
Radial Leaded
EE Series
± 20%
null
null
18 mm
25 mm
400 V
null
Radial Leaded
1.47 A
105 °C
68 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 1.46445
500+
$1.46445
1000+
$1.43516
2000+
$1.39611
4000+
$1.35706
8000+
$1.318
SubTotal:
$732.23