PDP SEO Portlet

EEU-EE2C220

Electrolytic Capacitor, 22 uF, 160 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2C220
Secondary Manufacturer Part#: EEU-EE2C220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-EE series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • High ripple current (at high frequency) 40% higher than ED series
  • Endurance of 8000h to 10000h at 105°C
  • Temperature range from -25°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
8000 hours @ 105°C
105 °C
-25 °C
Polar
10 mm
20 mm
10 x 20
700 mA
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.31845
4000+
$0.31208
8000+
$0.30359
16000+
$0.2951
32000+
$0.2866