PDP SEO Portlet

EEU-EB2V100

Electrolytic Capacitor, 10 uF, 350 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB2V100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB2V100 is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 10µF with ±20% tolerance
  • Voltage(DC) rating is 350V
  • Ripple current is 270mA
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -25°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-25 °C
5000 hours @ 105°C
Polar
Radial Leaded
EB-A Series
± 20%
null
null
10 mm
20 mm
350 V
null
Radial Leaded
270 mA
105 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.317
2000+
$0.317
4000+
$0.29986
8000+
$0.29197
16000+
$0.28449
32000+
$0.27738
SubTotal:
$634.00