PDP SEO Portlet

EEU-EB1A101SB

Electrolytic Capacitor, 100 uF, 10 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB1A101SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1A101SB is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 100µF with ±20% tolerance
  • Voltage (DC) rating is 10V
  • Ripple current is 66mA
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
null
5 mm
-40 °C
5000 hours @ 105°C
Polar
Radial Leaded
EB Series
± 20%
null
null
5 mm
11 mm
10 V
null
Radial Leaded
66 mA
105 °C
100 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.0474
4000+
$0.0474
8000+
$0.04716
16000+
$0.04693
32000+
$0.04669
64000+
$0.04645
SubTotal:
$189.60