PDP SEO Portlet

EEH-ZS1V471P

Hybrid Aluminium Electrolytic Capacitor, 470 uF, ± 20%, 35 V, Radial Can - SMD, 0.011 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEH-ZS1V471P
Secondary Manufacturer Part#: EEH-ZS1V471P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

New ZS-Series pushes the boundaries of the Hybrid Polymer Electrolytic segment with higher capacitance and ripple current ratings. The new ZS-Series not only expands the capacitance range and doubles ripple current capability, but is also is rated at 4,000 hours endurance at 125°C. Developed with the automotive sector in mind, devices in the ZS-Series range from 25V to 63V, with a capacitance range covering 560uF, an even lower ESR down to 11m? with ripple current of 4 Arms. As well as saving space, the lower ESR and higher ripple enhance filter and DC-link circuits in automotive control and powertrain applications. The new series further hones the potential of Hybrid Conductive Polymer capacitors as effective replacements for the difficult to source and soon-to-be-phased out larger MLCCs, offering a reliable and proven alternate.

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
0.011 Ohm
4000 hours @ 125°C
125 °C
-55 °C
10 mm
16.5 mm
10 x 16.5
AEC-Q200
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  1250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.38326
500+
$1.33067
1000+
$1.28122
2000+
$1.24076
4000+
$1.19877